PCWDM-LGXD-82027

PolyPhaser
44-PCWDM-LGXD-82027
PCWDM-LGXD-82027

Mfr.:

Description:
Fibre Optic Connectors Passive CWDM, Single LGX Demux, 8 Ch F (skip 1391-1411nm) w/20nm spacing, start ch 1270nm, LC/UPC w/MON (1%) & Pass Single Fiber

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
664,97 € 664,97 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Connectors
Accessories
Passive CWDM, Single LGX Demux
- 40 C
+ 85 C
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 317,514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER