OFPT12FT-LCSSM-P-3

PolyPhaser
44-OFPT12FTLCSSMP3
OFPT12FT-LCSSM-P-3

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Pigtails, Round Cable Fanout 12 x LC Simplex SMF, Blue, 12 Fiber, 3m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,09 € 69,09 €
63,44 € 126,88 €
63,22 € 316,10 €
63,00 € 630,00 €
60,96 € 1.524,00 €
56,89 € 2.844,50 €
54,06 € 5.406,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Singlemode
Simplex
3 m
12 Fiber
Blue
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
POLYPHASER