OFPT12DS-LASSM-CE-3

PolyPhaser
44-OFPT12DSLASSMCE3
OFPT12DS-LASSM-CE-3

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Pigtails, Distribution Style 12 x LC-APC Simplex SMF Pack, Green, 12 Fiber, 3m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,98 € 42,98 €
40,59 € 81,18 €
39,88 € 199,40 €
39,19 € 391,90 €
37,93 € 948,25 €
35,40 € 1.770,00 €
33,64 € 3.364,00 €
33,63 € 8.407,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Singlemode
Simplex
3 m
12 Fiber
Green
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER