OFPT06DS-LASSM-CE-3

PolyPhaser
44-OFPT06DSLASSMCE3
OFPT06DS-LASSM-CE-3

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Pigtails, Distribution Style 6 x LC-APC Simplex SMF Pack, Green, 6 Fibers, 3m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,60 € 28,60 €
25,52 € 51,04 €
25,12 € 125,60 €
24,73 € 247,30 €
23,97 € 599,25 €
23,19 € 1.159,50 €
21,18 € 2.118,00 €
21,17 € 10.585,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Singlemode
Simplex
3 m
6 Fiber
Green
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
POLYPHASER