OFPA24AP-LAQSM-L-3

PolyPhaser
44-OFPA24APLAQSML3
OFPA24AP-LAQSM-L-3

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Pigtails, w/ LGX-style Adapter Plate 6 x LC-APC Quad SMF, Blue, 24 Fiber, 3m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
196,45 € 196,45 €
188,45 € 376,90 €
177,13 € 885,65 €
176,79 € 1.767,90 €
174,18 € 4.354,50 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Singlemode
3 m
24 Fiber
Blue
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
POLYPHASER