OFCO-IPMF1S-L600

PolyPhaser
44-OFCO-IPMF1S-L600
OFCO-IPMF1S-L600

Mfr.:

Description:
Fibre Optic Connectors IP68 Fiber Optic MPO Connector 12 fiber, SMF Low-Loss, Female, 6.0mm crimp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,21 € 61,21 €
54,59 € 545,90 €
52,49 € 1.312,25 €
50,74 € 2.537,00 €
47,95 € 4.795,00 €
47,94 € 11.985,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Connectors
Fiber Optic MPO Connector
Singlemode
12 Position
IP68
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700090
USHTS:
8544700000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER