OFCO-IPMF1M-L600

PolyPhaser
44-OFCO-IPMF1M-L600
OFCO-IPMF1M-L600

Mfr.:

Description:
Fibre Optic Connectors IP68 Fiber Optic MPO Connector 12 fiber, MMF Low-Loss, Female, 6.0mm crimp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,74 € 60,74 €
52,83 € 528,30 €
50,79 € 1.269,75 €
49,10 € 2.455,00 €
46,39 € 4.639,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Connectors
Fiber Optic MPO Connector
Multimode
12 Position
IP68
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER