OFC-SCSM1-PC0N

PolyPhaser
44-OFC-SCSM1-PC0N
OFC-SCSM1-PC0N

Mfr.:

Description:
Fibre Optic Connectors Fiber Optic Economy Coupler, SC, simplex single mode, plastic body, PEI clip, ceramic sleeve, no flange

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,70 € 17,00 €
1,63 € 40,75 €
1,59 € 79,50 €
1,52 € 152,00 €
1,38 € 345,00 €
1,26 € 630,00 €
1,09 € 1.090,00 €
1,02 € 2.550,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Connectors
Fiber Optic Economy Coupler
Simplex
Singlemode
Body Material: Plastic
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700090
USHTS:
8536700000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER