OFC-SCSC-E-1B0PBK0

PolyPhaser
44-OFCSCSCE1B0PBK0
OFC-SCSC-E-1B0PBK0

Mfr.:

Description:
Fibre Optic Connectors Fiber Optic Standard Coupler, SC to SC Duplex, for MMF, w/ Flange, bronze sleeve, Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,89 € 6,89 €
6,24 € 62,40 €
5,88 € 147,00 €
5,74 € 287,00 €
5,45 € 545,00 €
4,88 € 1.220,00 €
4,59 € 2.295,00 €
4,02 € 4.020,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Connectors
Fiber Optic Standard Coupler
Duplex
Multimode
Black
SC
SC
Body Material: ABS (Acrylonitrile Butadiene Styrene)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700090
USHTS:
8536700000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER