OFC-FASM1-MC0D-SMH

PolyPhaser
44-OFCFASM1MC0DSMH
OFC-FASM1-MC0D-SMH

Mfr.:

Description:
Fibre Optic Connectors Fiber Optic Economy Coupler, FC/APC, simplex single mode, copper body, ceramic sleeve, d-hole mount small hole

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,90 € 9,90 €
8,77 € 87,70 €
8,44 € 211,00 €
8,10 € 405,00 €
7,65 € 765,00 €
6,97 € 1.742,50 €
6,52 € 3.260,00 €
5,99 € 5.990,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Connectors
Fiber Optic Economy Coupler
Simplex
Singlemode
Body Material: Copper
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700090
USHTS:
8536700000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER