OFC-FAFA-A-HB0MMT0

PolyPhaser
44-OFCFAFAAHB0MMT0
OFC-FAFA-A-HB0MMT0

Mfr.:

Description:
Fibre Optic Connectors Fiber Optic Standard Coupler, FC/APC to FC/APC Simplex,for SMF, Round thru-hole mount, bronze sleeve, metal housing

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,78 € 11,78 €
10,44 € 104,40 €
10,04 € 251,00 €
9,64 € 482,00 €
9,10 € 910,00 €
8,30 € 2.075,00 €
7,77 € 3.885,00 €
7,12 € 7.120,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Connectors
Fiber Optic Standard Coupler
Simplex
Singlemode
FC/APC
FC/APC
Body Material: Brass
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700090
USHTS:
8536700000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER