MPF12M3-20LCR-1

PolyPhaser
44-MPF12M3-20LCR-1
MPF12M3-20LCR-1

Mfr.:

Description:
Fibre Optic Cable Assemblies MPO w/o pins to LC fan-out, 2.0mm diameter, 12 fiber, OM3 50/125um Multimode, OFNR Jacket, Aqua, 1 meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,55 € 144,55 €
132,72 € 265,44 €
132,26 € 661,30 €
131,79 € 1.317,90 €
127,53 € 3.188,25 €
119,07 € 5.953,50 €
119,03 € 11.903,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Multimode
MPO
LC
50/125 um
1 m
12 Fiber
Aqua
Optical Fiber Non Conductive Riser (OFNR)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 158,757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER