MPC-FF8M4-AZ-3

PolyPhaser
44-MPC-FF8M4-AZ-3
MPC-FF8M4-AZ-3

Mfr.:

Description:
Fibre Optic Cable Assemblies MPO Patch Cable female-female, 8 fiber,Type A,OM4 50/125um Multimode, LSZH Jacket, Aqua, 3 meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,09 € 104,09 €
95,57 € 191,14 €
95,24 € 476,20 €
94,89 € 948,90 €
91,83 € 2.295,75 €
85,71 € 4.285,50 €
81,46 € 8.146,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Multimode
MPO (Female)
MPO (Female)
50/125 um
3 m
8 Fiber
Aqua
Low Smoke Zero Halogen (LSZH)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
POLYPHASER