MPC-FF8M4-AR-10

PolyPhaser
44-MPC-FF8M4-AR-10
MPC-FF8M4-AR-10

Mfr.:

Description:
Fibre Optic Cable Assemblies MPO Patch Cable female-female, 8 fiber,Type A,OM4 50/125um Multimode, OFNR Jacket, Aqua, 10 meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,56 € 141,56 €
129,98 € 259,96 €
129,53 € 647,65 €
129,06 € 1.290,60 €
124,90 € 3.122,50 €
116,61 € 5.830,50 €
116,57 € 11.657,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Multimode
MPO (Female)
MPO (Female)
50/125 um
10 m
8 Fiber
Aqua
Optical Fiber Non Conductive Riser (OFNR)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
POLYPHASER