MPC-FF8M3-BZ-5

PolyPhaser
44-MPC-FF8M3-BZ-5
MPC-FF8M3-BZ-5

Mfr.:

Description:
Fibre Optic Cable Assemblies MPO Patch Cable female-female, 8 fiber,Type B,OM3 50/125um Multimode, LSZH Jacket, Aqua, 5 meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,04 € 86,04 €
79,00 € 158,00 €
78,72 € 393,60 €
78,44 € 784,40 €
75,91 € 1.897,75 €
70,85 € 3.542,50 €
67,33 € 6.733,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Multimode
MPO (Female)
MPO (Female)
50/125 um
5 m
8 Fiber
Aqua
Low Smoke Zero Halogen (LSZH)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 158,757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER