MPC-FF8M3-AZ-3

PolyPhaser
44-MPC-FF8M3-AZ-3
MPC-FF8M3-AZ-3

Mfr.:

Description:
Fibre Optic Cable Assemblies MPO Patch Cable female-female, 8 fiber,Type A,OM3 50/125um Multimode, LSZH Jacket, Aqua, 3 meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,69 € 102,69 €
94,29 € 188,58 €
93,96 € 469,80 €
93,63 € 936,30 €
90,61 € 2.265,25 €
84,56 € 4.228,00 €
80,33 € 8.033,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Brand: PolyPhaser
Cable Length: 3 m
Connector End A: MPO (Female)
Connector End B: MPO (Female)
Fibre Diameter: 50/125 um
Jacket Colour: Aqua
Jacket Material: Low Smoke Zero Halogen (LSZH)
Mode: Multimode
Number of Fibres: 8 Fiber
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
POLYPHASER