MPC-FF12M5-BR-5

PolyPhaser
44-MPC-FF12M5-BR-5
MPC-FF12M5-BR-5

Mfr.:

Description:
Fibre Optic Cable Assemblies MPO Patch Cable female-female, 12 fiber,Type B,OM5 50/125um Multimode, OFNR Jacket, Lime Green, 5 meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,69 € 151,69 €
147,32 € 294,64 €
138,49 € 692,45 €
134,90 € 1.349,00 €
132,46 € 3.311,50 €
128,21 € 6.410,50 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Multimode
MPO (Female)
MPO (Female)
50/125 um
5 m
12 Fiber
Lime Green
Optical Fiber Non Conductive Riser (OFNR)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 158,757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
POLYPHASER