MPC-FF12M5-AZ-3

PolyPhaser
44-MPC-FF12M5-AZ-3
MPC-FF12M5-AZ-3

Mfr.:

Description:
Fibre Optic Cable Assemblies MPO Patch Cable female-female, 12 fiber,Type A,OM5 50/125um Multimode, LSZH Jacket, Lime Green, 3 meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,28 € 134,28 €
130,41 € 260,82 €
122,59 € 612,95 €
119,42 € 1.194,20 €
117,25 € 2.931,25 €
113,49 € 5.674,50 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Multimode
MPO (Female)
MPO (Female)
50/125 um
3 m
12 Fiber
Lime Green
Low Smoke Zero Halogen (LSZH)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
POLYPHASER