MFO-MM8M3-AP-10

PolyPhaser
44-MFO-MM8M3-AP-10
MFO-MM8M3-AP-10

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber patch cable MPO male to MPO male, 8 fiber MMF OM3 type A, OFNP rated, 10-meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,32 € 61,32 €
56,64 € 113,28 €
56,28 € 281,40 €
55,91 € 559,10 €
54,10 € 1.352,50 €
50,49 € 2.524,50 €
47,97 € 4.797,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Multimode
MPO (Male)
MPO (Male)
Plenum
50/125 um
10 m
8 Fiber
Optical Fiber Non Conductive Plenum (OFNP)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 680,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER