MFO-MM12M3-BP-1

PolyPhaser
44-MFO-MM12M3-BP-1
MFO-MM12M3-BP-1

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber patch cable MPO male to MPO male, 12 fiber MMF OM3 type B, OFNP rated, 1-meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,45 € 51,45 €
48,56 € 97,12 €
47,71 € 238,55 €
46,90 € 469,00 €
45,38 € 1.134,50 €
42,36 € 2.118,00 €
40,24 € 4.024,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Multimode
MPO (Male)
MPO (Male)
Plenum
50/125 um
1 m
12 Fiber
Optical Fiber Non Conductive Plenum (OFNP)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER