MFO-MF12SM-BZ-3

PolyPhaser
44-MFO-MF12SM-BZ-3
MFO-MF12SM-BZ-3

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber patch cable MPO Male to MPO Female, 12 fiber SMF type B, LSZH rated, 3-meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,88 € 49,88 €
47,09 € 94,18 €
46,27 € 231,35 €
45,48 € 454,80 €
44,01 € 1.100,25 €
41,07 € 2.053,50 €
39,04 € 3.904,00 €
39,02 € 9.755,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Singlemode
MPO (Male)
MPO (Female)
50/125 um
3 m
12 Fiber
Low Smoke Zero Halogen (LSZH)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 362,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER