MFO-M8M4-FLCR-10

PolyPhaser
44-MFO-M8M4-FLCR-10
MFO-M8M4-FLCR-10

Mfr.:

Description:
Fibre Optic Cable Assemblies Fan-out Cable,MPO male to Flex-boot LC, 8 fibers,OM4 50/125um Multimode, OFNR Jacket, Aqua, 10 meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,88 € 173,88 €
168,84 € 337,68 €
158,71 € 793,55 €
156,49 € 1.564,90 €
154,17 € 3.854,25 €
149,21 € 7.460,50 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Multimode
MPO (Male)
LC
50/125 um
10 m
8 Fiber
Aqua
Optical Fiber Non Conductive Riser (OFNR)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER