MFO-M24M5-SCZ-10

PolyPhaser
44-MFO-M24M5-SCZ-10
MFO-M24M5-SCZ-10

Mfr.:

Description:
Fibre Optic Cable Assemblies Fan-out Cable,MPO male to SC, 24 fibers,OM5 50/125um Multimode, LSZH Jacket, Lime Green, 10 meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
386,97 € 386,97 €
363,99 € 727,98 €
355,92 € 1.779,60 €
348,25 € 3.482,50 €
343,23 € 8.580,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Multimode
MPO (Male)
SC
50/125 um
10 m
24 Fiber
Lime Green
Low Smoke Zero Halogen (LSZH)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER