MFO-M24M5-FLCR-3

PolyPhaser
44-MFO-M24M5-FLCR-3
MFO-M24M5-FLCR-3

Mfr.:

Description:
Fibre Optic Cable Assemblies Fan-out Cable,MPO male to Flex-boot LC, 24 fibers,OM5 50/125um Multimode, OFNR Jacket, Lime Green, 3 meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
303,70 € 303,70 €
285,66 € 571,32 €
279,33 € 1.396,65 €
273,31 € 2.733,10 €
269,35 € 6.733,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Multimode
MPO (Male)
LC
50/125 um
3 m
24 Fiber
Lime Green
Optical Fiber Non Conductive Riser (OFNR)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER