MFO-M24M3-STR-3

PolyPhaser
44-MFO-M24M3-STR-3
MFO-M24M3-STR-3

Mfr.:

Description:
Fibre Optic Cable Assemblies Fan-out Cable,MPO male to ST, 24 fibers,OM3 50/125um Multimode, OFNR Jacket, Aqua, 3 meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
247,36 € 247,36 €
234,84 € 469,68 €
228,56 € 1.142,80 €
222,61 € 2.226,10 €
219,39 € 5.484,75 €
219,34 € 10.967,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Multimode
MPO (Male)
ST
50/125 um
3 m
24 Fiber
Aqua
Optical Fiber Non Conductive Riser (OFNR)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
POLYPHASER