MFO-M24M3-SCR-1

PolyPhaser
44-MFO-M24M3-SCR-1
MFO-M24M3-SCR-1

Mfr.:

Description:
Fibre Optic Cable Assemblies Fan-out Cable,MPO male to SC, 24 fibers,OM3 50/125um Multimode, OFNR Jacket, Aqua, 1 meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,17 € 257,17 €
244,15 € 488,30 €
237,62 € 1.188,10 €
231,43 € 2.314,30 €
228,01 € 5.700,25 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Multimode
MPO (Male)
SC
50/125 um
1 m
24 Fiber
Aqua
Optical Fiber Non Conductive Riser (OFNR)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
POLYPHASER