MFO-M12M5-SCR-1

PolyPhaser
44-MFO-M12M5-SCR-1
MFO-M12M5-SCR-1

Mfr.:

Description:
Fibre Optic Cable Assemblies Fan-out Cable,MPO male to SC, 12 fibers,OM5 50/125um Multimode, OFNR Jacket, Lime Green, 1 meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
232,66 € 232,66 €
220,89 € 441,78 €
214,98 € 1.074,90 €
209,38 € 2.093,80 €
206,29 € 5.157,25 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Multimode
MPO (Male)
SC
50/125 um
1 m
12 Fiber
Lime Green
Optical Fiber Non Conductive Riser (OFNR)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER