MFO-FF8M3-AP-1

PolyPhaser
44-MFO-FF8M3-AP-1
MFO-FF8M3-AP-1

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber patch cable MPO female to MPO female, 8 fiber MMF OM3 type A, OFNP rated, 1-meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,93 € 37,93 €
35,81 € 71,62 €
35,18 € 175,90 €
34,58 € 345,80 €
33,46 € 836,50 €
31,23 € 1.561,50 €
29,68 € 2.968,00 €
29,67 € 7.417,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Multimode
MPO (Female)
MPO (Female)
Plenum
50/125 um
1 m
8 Fiber
Optical Fiber Non Conductive Plenum (OFNP)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER