MFO-FF12M3-AZ-1

PolyPhaser
44-MFO-FF12M3-AZ-1
MFO-FF12M3-AZ-1

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber patch cable MPO female to MPO female, 12 fiber MMF OM3 type A, LSZH rated, 1-meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,81 € 47,81 €
45,13 € 90,26 €
44,34 € 221,70 €
43,58 € 435,80 €
42,18 € 1.054,50 €
39,36 € 1.968,00 €
37,40 € 3.740,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Multimode
MPO (Female)
MPO (Female)
50/125 um
1 m
12 Fiber
Low Smoke Zero Halogen (LSZH)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER