MFO-FF12M3-AP-10

PolyPhaser
44-MFO-FF12M3-AP-10
MFO-FF12M3-AP-10

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber patch cable MPO female to MPO female, 12 fiber MMF OM3 type A, OFNP rated, 10-meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,55 € 67,55 €
62,02 € 124,04 €
61,81 € 309,05 €
61,59 € 615,90 €
59,60 € 1.490,00 €
55,62 € 2.781,00 €
52,86 € 5.286,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Multimode
MPO (Female)
MPO (Female)
Plenum
50/125 um
10 m
12 Fiber
Optical Fiber Non Conductive Plenum (OFNP)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 680,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER