IX-2H1DC24-IG

PolyPhaser
44-IX-2H1DC24-IG
IX-2H1DC24-IG

Mfr.:

Description:
Connectorised Surge Protectors Outdoor Twisted Pair Lightning Surge Protector, 2 Pair 100Base-T Ethernet, 1 Pair 24Vdc, Isolated DC Ground, UL 497B

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
158,71 € 158,71 €
152,00 € 1.520,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
Panel, PCB
Screw
9 VDC, 33 VDC
RS-232, RS-422, RS-485
- 40 C
+ 65 C
2 Pair 100Base-T Ethernet Lightning Surge Arrestor Suppressor Series
Brand: PolyPhaser
Capacitance: 15 pF, 30 pF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 497B
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99