IS-50UX-C1-ME

PolyPhaser
44-IS-50UX-C1-ME
IS-50UX-C1-ME

Mfr.:

Description:
Connectorised Surge Protectors UHF F/M Coaxial RF Surge Protector, 50MHz - 700MHz, DC Block, 375W, 600uJ, 50kA, Blocking Cap, Bracket Up, Hole Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,23 € 96,23 €
91,27 € 912,70 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
UHF
Bracket
Screw
50 MHz to 700 MHz
Industrial Monitoring
- 45 C
+ 50 C
50MHz to 700MHz UHF F/M Surge Protector RF Coax Series
Brand: PolyPhaser
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99