IS-24VDC-30A-FG

PolyPhaser
44-IS-24VDC-30A-FG
IS-24VDC-30A-FG

Mfr.:

Description:
Connectorised Surge Protectors DC Lightning Surge Protector, 24Vdc, 30A Floating Ground

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
596,79 € 596,79 €
593,39 € 5.933,90 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
Bracket
Screw
24 VDC
30 A
- 40 C
+ 65 C
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99