GTH-RPTFM-AL

PolyPhaser
44-GTH-RPTFM-AL
GTH-RPTFM-AL

Mfr.:

Description:
Connectorised Surge Protectors RF Surge Protector SPD, Reverse Polarity TNC F/M, DC - 6GHz, 60 V Max., 10kA, Gas Discharge Tube

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,85 € 49,85 €
47,19 € 471,90 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
TNC
Connector
Connector
DC to 6 GHz
60 V
Cellular, GPS, VHF/UHF, WiFi
- 40 C
+ 85 C
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99