FPC2SCLC-0SMRY30-10

PolyPhaser
44-FPC2SCLC0SMRY3010
FPC2SCLC-0SMRY30-10

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Patch Cord Duplex SC to LC Single Mode Fiber, OFNR,Yellow 3.0mm jacket, 10m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,37 € 38,37 €
36,23 € 72,46 €
35,60 € 178,00 €
34,98 € 349,80 €
33,86 € 846,50 €
31,60 € 1.580,00 €
30,01 € 3.001,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Singlemode
Duplex
SC
LC
Patch Cord
9/125 um
10 m
Yellow
Optical Fiber Non Conductive Riser (OFNR)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
POLYPHASER