FPC2LCLC-CSMRY30-01

PolyPhaser
44-FPC2LCLCCSMRY3001
FPC2LCLC-CSMRY30-01

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Patch Cord Duplex Clipped LC to LC Single Mode Fiber, OFNR,Yellow 3.0mm jacket, 1m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,20 € 38,20 €
33,81 € 67,62 €
33,42 € 167,10 €
33,04 € 330,40 €
32,01 € 800,25 €
30,98 € 1.549,00 €
28,29 € 2.829,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Singlemode
Duplex
LC
LC
Patch Cord
9/125 um
1 m
Yellow
Optical Fiber Non Conductive Riser (OFNR)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER