FPC2LCLC-0SMZY16-03

PolyPhaser
44-FPC2LCLC0SMZY1603
FPC2LCLC-0SMZY16-03

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Patch Cord Duplex LC to LC Single Mode Fiber, LSZH,Yellow 1.6mm jacket, 3m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,71 € 44,71 €
42,21 € 84,42 €
41,47 € 207,35 €
40,76 € 407,60 €
39,45 € 986,25 €
36,82 € 1.841,00 €
34,98 € 3.498,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Singlemode
Duplex
LC
LC
Patch Cord
9/125 um
3 m
Yellow
Low Smoke Zero Halogen (LSZH)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 54,431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER