FPC1STLC-0SMRY30-01

PolyPhaser
44-FPC1STLC0SMRY3001
FPC1STLC-0SMRY30-01

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Patch Cord Simplex ST to LC Single Mode Fiber, OFNR,Yellow 3.0mm jacket, 1m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,63 € 22,63 €
21,99 € 43,98 €
20,69 € 103,45 €
20,18 € 201,80 €
18,88 € 472,00 €
17,94 € 897,00 €
17,05 € 1.705,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Singlemode
Simplex
ST
LC
Patch Cord
9/125 um
1 m
Yellow
Optical Fiber Non Conductive Riser (OFNR)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
POLYPHASER