FPC1SCSC-0SMRY30-03

PolyPhaser
44-FPC1SCSC0SMRY3003
FPC1SCSC-0SMRY30-03

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Patch Cord Simplex SC to SC Single Mode Fiber, OFNR,Yellow 3.0mm jacket, 3m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,51 € 5,51 €
5,36 € 10,72 €
5,05 € 25,25 €
4,92 € 49,20 €
4,61 € 115,25 €
4,39 € 219,50 €
4,17 € 417,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Singlemode
Simplex
SC
SC
Patch Cord
9/125 um
3 m
Yellow
Optical Fiber Non Conductive Riser (OFNR)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
POLYPHASER