FPC1LCLC-0SMRY30-05

PolyPhaser
44-FPC1LCLC0SMRY3005
FPC1LCLC-0SMRY30-05

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Patch Cord Simplex LC to LC Single Mode Fiber, OFNR,Yellow 3.0mm jacket, 5m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,92 € 32,92 €
31,99 € 63,98 €
30,11 € 150,55 €
29,35 € 293,50 €
27,46 € 686,50 €
26,11 € 1.305,50 €
24,80 € 2.480,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Singlemode
Simplex
LC
LC
Patch Cord
9/125 um
5 m
Yellow
Optical Fiber Non Conductive Riser (OFNR)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
POLYPHASER