FPC1LCLC-0SMRY30-01

PolyPhaser
44-FPC1LCLC0SMRY3001
FPC1LCLC-0SMRY30-01

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Patch Cord Simplex LC to LC Single Mode Fiber, OFNR,Yellow 3.0mm jacket, 1m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,09 € 30,09 €
29,24 € 58,48 €
27,52 € 137,60 €
26,82 € 268,20 €
25,10 € 627,50 €
23,87 € 1.193,50 €
22,67 € 2.267,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Singlemode
Simplex
LC
LC
Patch Cord
9/125 um
1 m
Yellow
Optical Fiber Non Conductive Riser (OFNR)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
POLYPHASER