FPAL-LCQ24-MP2-SMCR

PolyPhaser
44-FPALLCQ24MP2SMCR
FPAL-LCQ24-MP2-SMCR

Mfr.:

Description:
Fibre Optic Connectors Fiber Adapter Panel LGX Style Cassette 6 Quad LC 2 x 12 Fiber MTP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
376,49 € 376,49 €
343,67 € 3.436,70 €
331,35 € 8.283,75 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Connectors
Accessories
12 Position
Fiber Adapter Panel
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700090
USHTS:
8544700000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER