FPAL-LCD12-MP1-M3CR

PolyPhaser
44-FPALLCD12MP1M3CR
FPAL-LCD12-MP1-M3CR

Mfr.:

Description:
Fibre Optic Connectors Fiber Adapter Panel LGX Style Cassette 6 Duplex LC to 12 Fiber MTP fanout cassette

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,60 € 168,60 €
144,37 € 1.443,70 €
139,19 € 3.479,75 €
138,18 € 6.909,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Connectors
Accessories
Duplex
12 Position
Fiber Adapter Panel
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 63,503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700090
USHTS:
8544700000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER