FCO-MPMSM1240-YLSP

PolyPhaser
44-FCOMPMSM1240YLSP
FCO-MPMSM1240-YLSP

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Connector, MPO Male, 12 Fiber, for 4.0mm SMF, Yellow, Short boot, Low-loss

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,30 € 61,30 €
53,99 € 539,90 €
51,91 € 1.297,75 €
50,17 € 2.508,50 €
47,42 € 4.742,00 €
47,40 € 11.850,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Singlemode
MPO
Cable
40 mm
12 Fiber
Brand: PolyPhaser
Cable Diameter: 4 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536700000

FEATURED PRODUCTS
POLYPHASER