FCO-MPMMM1240-VISP

PolyPhaser
44-FCOMPMMM1240VISP
FCO-MPMMM1240-VISP

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Connector, MPO Male, 12 Fiber, for 4.0mm MMF, Violet, Short boot, Low-loss

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,22 € 36,22 €
32,06 € 64,12 €
31,69 € 158,45 €
31,33 € 313,30 €
30,36 € 759,00 €
29,38 € 1.469,00 €
26,82 € 2.682,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Multimode
MPO
Cable
40 mm
12 Fiber
Brand: PolyPhaser
Cable Diameter: 4 mm
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
POLYPHASER