FCO-MPFSM1230-GRP0

PolyPhaser
44-FCOMPFSM1230GRP0
FCO-MPFSM1230-GRP0

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Connector, MPO Female, 12 Fiber, for 3.0mm SMF, Green, Pull boot

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,35 € 28,35 €
24,11 € 241,10 €
23,01 € 575,25 €
22,27 € 1.113,50 €
21,53 € 2.153,00 €
20,34 € 5.085,00 €
19,75 € 9.875,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Singlemode
MPO
Cable
40 mm
12 Fiber
Brand: PolyPhaser
Cable Diameter: 3 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536700000

FEATURED PRODUCTS
POLYPHASER