FCO-LCS0D30-0U0R

PolyPhaser
44-FCO-LCS0D30-0U0R
FCO-LCS0D30-0U0R

Mfr.:

Description:
Fibre Optic Connectors Fiber Connector, LC Duplex, for 3.0mm SMF, Blue, Uniboot w/ Reversible Polarity

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,80 € 13,80 €
12,24 € 122,40 €
11,77 € 294,25 €
11,30 € 565,00 €
10,67 € 1.067,00 €
9,73 € 2.432,50 €
9,10 € 4.550,00 €
8,35 € 8.350,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Connectors
Fiber Connector
Duplex
Singlemode
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536700000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER