FCO-LCS0D09-BLBU0

PolyPhaser
44-FCO-LCS0D09-BLBU0
FCO-LCS0D09-BLBU0

Mfr.:

Description:
Fibre Optic Connectors Fiber Connector, LC Duplex, for 0.9mm SMF, Blue,Short boot w/ Unibody Design

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,39 € 18,39 €
15,63 € 156,30 €
14,65 € 366,25 €
13,95 € 697,50 €
13,48 € 1.348,00 €
12,74 € 3.185,00 €
12,37 € 6.185,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Connectors
Fiber Connector
Duplex
Singlemode
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536700000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER