DGXZ+06DMDF-A

PolyPhaser
44-DGXZ+06DMDF-A
DGXZ+06DMDF-A

Mfr.:

Description:
Connectorised Surge Protectors 7/16 M/F Coaxial RF Surge Protector, 800MHz - 2.5GHz, 300W, IP67, 6 V Max., 175uJ, 20kA, Hybrid, Bracket Down, Hole Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,79 € 162,79 €
155,90 € 1.559,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
RoHS:  
7/16
Connector
Connector
800 MHz to 2.5 GHz
6 V
Cellular Communication System, GPS, Land Mobile Radio, WiFi
- 50 C
+ 85 C
800MHz to 2.5GHz 7/16 DIN M/F Surge Protector RF Coax Series
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

GX Coaxial RF Surge Protectors

PolyPhaser GX Coaxial RF Surge Protectors are designed for RF coaxial applications requiring DC current on the coaxial line. These surge protectors are ideal for GPS and other active antenna systems operating from DC to 2700MHz. The GX protectors are engineered for 50Ω networks and utilize PolyPhaser’s patented hybrid surge protection technology, combining SASD, MOV, and gas-tube components for excellent performance.