CGXZ+15NFNF-A

PolyPhaser
44-CGXZ+15NFNF-A
CGXZ+15NFNF-A

Mfr.:

Description:
Connectorised Surge Protectors Type N F/F Coaxial RF Surge Protector, 400MHz - 1.2GHz, 300W, IP67, 15 V Max., 500uJ, 20kA, Hybrid, Bracket Down, Hole Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
146,58 € 146,58 €
139,03 € 1.390,30 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
RoHS:  
N
Connector
Connector
400 MHz to 1.2 GHz
15 V
- 50 C
+ 85 C
400MHz to 1.2GHz N Type F/F Surge Protector RF Coax Series
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 294,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

400MHz to 2.5GHz RF Coaxial Surge Protectors

PolyPhaser 400MHz to 2.5GHz RF Coaxial Surge Protectors protect equipment from Electro-Magnetic Pulses (EMP) or power surges caused by lightning or other electrical disturbances. These surge protectors feature 600W maximum power handling, 1000uJ maximum throughput energy, and a 50Ω impedance. The 400MHz to 2.5GHz surge protectors are ideal for radio and antenna installations where part or all of the system's equipment is outdoors, protecting sensitive equipment. These surge protectors are designed to pass frequencies ranging from 400MHz to 2.5GHz while suppressing DC surges. The 400MHz to 2.5GHz surge protectors incorporate hybrid technology to protect equipment. These surge protectors are ideal for WiFi, GPS, and land mobile radios.